
QTE-060-01-C-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTE-060-01-C-D-A-K-TR-ND - Tape & Reel (TR) 612-QTE-060-01-C-D-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTE-060-01-C-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-01-C-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,434.13000 | ₹1,434.13 |
| 10 | ₹1,218.96600 | ₹12,189.66 |
| 25 | ₹1,142.57200 | ₹28,564.30 |
| 50 | ₹1,088.03980 | ₹54,401.99 |
| 100 | ₹1,072.16080 | ₹1,07,216.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | ₹1,125.69025 | ₹3,09,564.82 |
| 550 | ₹871.29418 | ₹4,79,211.80 |
| 1,375 | ₹840.90911 | ₹11,56,250.03 |