
QTE-060-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTE-060-01-F-D-A-K-TR-ND - Tape & Reel (TR) 612-QTE-060-01-F-D-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTE-060-01-F-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-01-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹629.01000 | ₹629.01 |
| 10 | ₹534.14200 | ₹5,341.42 |
| 25 | ₹500.66960 | ₹12,516.74 |
| 50 | ₹476.77680 | ₹23,838.84 |
| 100 | ₹454.01150 | ₹45,401.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | ₹683.05338 | ₹1,87,839.68 |
| 550 | ₹614.09744 | ₹3,37,753.59 |
| 1,375 | ₹475.25131 | ₹6,53,470.55 |
| 2,750 | ₹341.06076 | ₹9,37,917.09 |