
QTE-060-01-L-D-A-K | |
|---|---|
DigiKey Part Number | QTE-060-01-L-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTE-060-01-L-D-A-K |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-01-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹705.42000 | ₹705.42 |
| 42 | ₹542.34262 | ₹22,778.39 |
| 84 | ₹498.54512 | ₹41,877.79 |
| 126 | ₹478.97603 | ₹60,350.98 |
| 252 | ₹459.41067 | ₹1,15,771.49 |
| 504 | ₹431.45488 | ₹2,17,453.26 |
| 1,008 | ₹402.56352 | ₹4,05,784.03 |