
QTH-060-01-F-D-A-RT1 | |
|---|---|
DigiKey Part Number | QTH-060-01-F-D-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-F-D-A-RT1 |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-F-D-A-RT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,739.78000 | ₹1,739.78 |
| 39 | ₹1,337.60128 | ₹52,166.45 |
| 78 | ₹1,304.98628 | ₹1,01,788.93 |
| 117 | ₹1,054.22043 | ₹1,23,343.79 |
| 234 | ₹970.63175 | ₹2,27,127.83 |
| 468 | ₹882.28425 | ₹4,12,909.03 |