Similar
Similar
Similar

QTH-090-03-C-D-A | |
|---|---|
DigiKey Part Number | QTH-090-03-C-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-03-C-D-A |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-03-C-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 180 | Height Above Board 0.404" (10.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-090-03-F-D-A | Samtec Inc. | 78 | SAM11635-ND | ₹1,343.74000 | Similar |
| QTH-090-03-H-D-A | Samtec Inc. | 0 | QTH-090-03-H-D-A-ND | ₹4,356.27821 | Similar |
| QTH-090-03-L-D-A | Samtec Inc. | 225 | SAM8195-ND | ₹1,572.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | ₹3,084.64769 | ₹1,20,301.26 |


