
QTS-025-01-L-D-RA | |
|---|---|
DigiKey Part Number | SAM9117-ND |
Manufacturer | |
Manufacturer Product Number | QTS-025-01-L-D-RA |
Description | CONN HDR 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-025-01-L-D-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.371" (9.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,378.22000 | ₹1,378.22 |
| 10 | ₹1,304.60400 | ₹13,046.04 |
| 25 | ₹1,255.21560 | ₹31,380.39 |
| 50 | ₹1,224.46400 | ₹61,223.20 |
| 100 | ₹936.51930 | ₹93,651.93 |
| 250 | ₹840.54144 | ₹2,10,135.36 |
| 500 | ₹834.20108 | ₹4,17,100.54 |