QTS-032-01-F-D-DP-RA-WT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹3,175.77875

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹1,949.45125
Datasheet
Image for QTS-032-01-F-D-DP-RA-WT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTS-032-01-F-D-DP-RA-WT

DigiKey Part Number
QTS-032-01-F-D-DP-RA-WT-ND
Manufacturer
Manufacturer Product Number
QTS-032-01-F-D-DP-RA-WT
Description
CONN DIFF ARRAY PLUG 64P R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold
EDA/CAD Models
QTS-032-01-F-D-DP-RA-WT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
64
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Ground Bus (Plane), Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
0.371" (9.42mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
16₹1,671.75688₹26,748.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.