
SCRES-G-01.00-BC-C5E | |
|---|---|
DigiKey Part Number | 612-SCRES-G-01.00-BC-C5E-ND |
Manufacturer | |
Manufacturer Product Number | SCRES-G-01.00-BC-C5E |
Description | CABLE MOD 8P8C JACK-CABLE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SCRES-G-01.00-BC-C5E Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Samtec Inc. | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Threaded Coupling, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP68 |
Connector Type Jack to Cable | Base Product Number |
Mounting Type Panel Mount, Bulkhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,496.13000 | ₹13,496.13 |
| 10 | ₹13,046.59900 | ₹1,30,465.99 |