

SEAF-20-01-L-06-2-RA-TR | |
---|---|
DigiKey Part Number | 612-SEAF-20-01-L-06-2-RA-TR-ND - Tape & Reel (TR) 612-SEAF-20-01-L-06-2-RA-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-L-06-2-RA-TR |
Description | CONN HD ARRAY RCPT 120P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-01-L-06-2-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,635.48000 | ₹1,635.48 |
10 | ₹1,548.51300 | ₹15,485.13 |
25 | ₹1,489.94480 | ₹37,248.62 |
50 | ₹1,453.56120 | ₹72,678.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | ₹1,186.45380 | ₹1,77,968.07 |
300 | ₹1,096.82640 | ₹3,29,047.92 |
750 | ₹918.46019 | ₹6,88,845.14 |
1,050 | ₹908.40941 | ₹9,53,829.88 |