Similar
Similar
Similar
Similar
Similar



SEAF-20-05.0-S-10-1-A-PP-K-TR | |
|---|---|
DigiKey Part Number | SEAF-20-05.0-S-10-1-A-PP-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-S-10-1-A-PP-K-TR |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-S-10-1-A-PP-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 200 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-05.0-L-10-1-A-K-TR | Samtec Inc. | 208 | 612-SEAF-20-05.0-L-10-1-A-K-TRCT-ND | ₹1,701.18000 | Similar |
| SEAF-20-05.0-L-10-2-A-K-TR | Samtec Inc. | 0 | SAM14306CT-ND | ₹1,701.18000 | Similar |
| SEAF-20-05.0-S-10-1-A-K-TR | Samtec Inc. | 233 | SAM15033CT-ND | ₹1,957.30000 | Similar |
| SEAF-20-05.0-S-10-2-A-K-TR | Samtec Inc. | 0 | SAM8001CT-ND | ₹1,547.13000 | Similar |
| SEAF-20-05.0-S-10-2-A-PP-K-TR | Samtec Inc. | 0 | SEAF-20-05.0-S-10-2-A-PP-K-TR-ND | ₹1,809.27246 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | ₹1,809.27246 | ₹3,16,622.68 |




