

SEAF-30-05.0-L-10-2-A-LP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-30-05.0-L-10-2-A-LP-K-TR-ND - Tape & Reel (TR) 612-SEAF-30-05.0-L-10-2-A-LP-K-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-05.0-L-10-2-A-LP-K-TR |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-05.0-L-10-2-A-LP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,979.79000 | ₹1,979.79 |
| 10 | ₹1,892.73500 | ₹18,927.35 |
| 25 | ₹1,821.65480 | ₹45,541.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ₹1,688.28440 | ₹1,26,621.33 |
| 150 | ₹1,465.28080 | ₹2,19,792.12 |
| 375 | ₹1,438.65288 | ₹5,39,494.83 |

