


SEAF-40-01-S-08-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-40-01-S-08-2-RA-GP-TR-ND - Tape & Reel (TR) 612-SEAF-40-01-S-08-2-RA-GP-TRCT-ND - Cut Tape (CT) 612-SEAF-40-01-S-08-2-RA-GP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-40-01-S-08-2-RA-GP-TR |
Description | CONN HD ARRAY RCPT 320P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-01-S-08-2-RA-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.511" (12.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,766.46000 | ₹4,766.46 |
| 10 | ₹4,051.63400 | ₹40,516.34 |
| 25 | ₹3,988.51000 | ₹99,712.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ₹3,258.62747 | ₹2,44,397.06 |
| 150 | ₹2,659.08113 | ₹3,98,862.17 |
| 375 | ₹2,459.10400 | ₹9,22,164.00 |