Similar
Similar

SEAF-40-07.5-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-40-07.5-S-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-40-07.5-S-04-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAF-40-07.5-S-04-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-40-07.5-S-04-2-A-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9.5mm, 10.5mm, 11mm, 14mm, 14.5mm, 16.5mm, 18.5mm, 20.5mm | |
Height Above Board | 0.297" (7.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | ₹1,058.69124 | ₹2,91,140.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,607.46000 | ₹1,607.46 |
