

SEAF-50-01-L-04-2-RA-K-TR | |
---|---|
DigiKey Part Number | 612-SEAF-50-01-L-04-2-RA-K-TR-ND - Tape & Reel (TR) 612-SEAF-50-01-L-04-2-RA-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-L-04-2-RA-K-TR |
Description | CONN HD ARRAY RCPT 200P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-L-04-2-RA-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,370.25000 | ₹2,370.25 |
10 | ₹2,243.34700 | ₹22,433.47 |
25 | ₹2,159.04440 | ₹53,976.11 |
50 | ₹2,106.70540 | ₹1,05,335.27 |
100 | ₹1,718.90270 | ₹1,71,890.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
225 | ₹1,718.89382 | ₹3,86,751.11 |
450 | ₹1,590.22473 | ₹7,15,601.13 |