


SEAF-50-01-S-06-2-RA-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-50-01-S-06-2-RA-GP-K-TR-ND - Tape & Reel (TR) 612-SEAF-50-01-S-06-2-RA-GP-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-S-06-2-RA-GP-K-TR |
Description | CONN HD ARRAY RCPT 300P R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-S-06-2-RA-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,102.63000 | ₹3,102.63 |
| 10 | ₹2,937.09400 | ₹29,370.94 |
| 25 | ₹2,827.32880 | ₹70,683.22 |
| 50 | ₹2,758.30100 | ₹1,37,915.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹2,250.19256 | ₹2,81,274.07 |
| 250 | ₹2,081.11228 | ₹5,20,278.07 |
| 625 | ₹2,025.47923 | ₹12,65,924.52 |









