76.8 MHz ±12ppm Crystal 9.9pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL921-U94-006

DigiKey Part Number
3994-XTL921-U94-006TR-ND - Tape & Reel (TR)
3994-XTL921-U94-006CT-ND - Cut Tape (CT)
3994-XTL921-U94-006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL921-U94-006
Description
CRYSTAL 1.0 X 0.8MM 76.8MHZ 9.9P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
76.8 MHz ±12ppm Crystal 9.9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
76.8 MHz
Frequency Stability
±17ppm
Frequency Tolerance
±12ppm
Load Capacitance
9.9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1x.80)
Size / Dimension
0.039" L x 0.031" W (1.00mm x 0.80mm)
Height - Seated (Max)
0.012" (0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹155.62000₹155.62
10₹135.12000₹1,351.20
25₹127.77680₹3,194.42
50₹122.50240₹6,125.12
100₹117.43300₹11,743.30
250₹111.05536₹27,763.84
500₹106.46500₹53,232.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹102.06476₹1,02,064.76
2,000₹97.85043₹1,95,700.86
3,000₹95.46781₹2,86,403.43
5,000₹92.55047₹4,62,752.35
7,000₹90.67876₹6,34,751.32
10,000₹88.73711₹8,87,371.10
Manufacturers Standard Package