


SEAM-30-01-L-06-1-RA-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-30-01-L-06-1-RA-TR-ND - Tape & Reel (TR) 612-SEAM-30-01-L-06-1-RA-TRCT-ND - Cut Tape (CT) 612-SEAM-30-01-L-06-1-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-30-01-L-06-1-RA-TR |
Description | CONN HD ARRAY PLUG 180P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-01-L-06-1-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,350.15000 | ₹2,350.15 |
| 10 | ₹1,997.72100 | ₹19,977.21 |
| 25 | ₹1,872.62840 | ₹46,815.71 |
| 50 | ₹1,840.49800 | ₹92,024.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹1,604.02307 | ₹2,40,603.46 |
| 300 | ₹1,483.44037 | ₹4,45,032.11 |
| 750 | ₹1,443.52569 | ₹10,82,644.27 |