




SEAM-40-03.5-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14452TR-ND - Tape & Reel (TR) SAM14452CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-03.5-S-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 320P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-03.5-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,855.22000 | ₹2,855.22 |
| 10 | ₹2,426.75000 | ₹24,267.50 |
| 25 | ₹2,276.90680 | ₹56,922.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹2,038.07565 | ₹4,07,615.13 |
| 400 | ₹1,785.81650 | ₹7,14,326.60 |

