



SEAM-40-06.5-S-10-1-A-K-TR | |
---|---|
DigiKey Part Number | SAM14454TR-ND - Tape & Reel (TR) SAM14454CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-06.5-S-10-1-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-06.5-S-10-1-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11.5mm, 12.5mm, 13mm, 14mm | |
Height Above Board | 0.360" (9.14mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹4,004.84000 | ₹4,004.84 |
10 | ₹3,790.97300 | ₹37,909.73 |
25 | ₹3,648.13680 | ₹91,203.42 |
50 | ₹3,559.36140 | ₹1,77,968.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹2,904.46910 | ₹2,90,446.91 |
300 | ₹2,686.17163 | ₹8,05,851.49 |