

SEAM-50-01-L-06-2-RA-K-TR | |
---|---|
DigiKey Part Number | 612-SEAM-50-01-L-06-2-RA-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-01-L-06-2-RA-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-01-L-06-2-RA-K-TR |
Description | CONN HD ARRAY PLUG 300P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-01-L-06-2-RA-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹3,051.77000 | ₹3,051.77 |
10 | ₹2,889.37400 | ₹28,893.74 |
25 | ₹2,781.11160 | ₹69,527.79 |
50 | ₹2,712.78180 | ₹1,35,639.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹2,214.08070 | ₹2,21,408.07 |
300 | ₹2,047.24660 | ₹6,14,173.98 |
500 | ₹1,992.39048 | ₹9,96,195.24 |