




SEAM-50-02.0-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15076TR-ND - Tape & Reel (TR) SAM15076CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-S-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,833.90000 | ₹1,833.90 |
| 10 | ₹1,558.62900 | ₹15,586.29 |
| 25 | ₹1,461.00720 | ₹36,525.18 |
| 50 | ₹1,402.93380 | ₹70,146.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹1,222.23023 | ₹4,27,780.58 |
| 700 | ₹1,100.34029 | ₹7,70,238.20 |