SEAM-50-02.0-S-08-2-A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samtec Inc.
In Stock: 1,006
Unit Price: ₹2,119.98000
Datasheet
400 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 Position Connector High Density Array, Male Surface Mount Gold
SEARAY

SEAM-50-02.0-S-08-2-A

DigiKey Part Number
SAM8028-ND
Manufacturer
Manufacturer Product Number
SEAM-50-02.0-S-08-2-A
Description
CONN HD ARRAY PLUG 400P SMD GOLD
Customer Reference
Detailed Description
400 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-50-02.0-S-08-2-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
High Density Array, Male
Number of Positions
400
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm, 10mm
Height Above Board
0.181" (4.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes