



SEAM-50-03.0-S-10-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM15079TR-ND - Tape & Reel (TR) SAM15079CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-03.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 500P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-03.0-S-10-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 500 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 10.5mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹3,420.93000 | ₹3,420.93 |
10 | ₹3,271.04500 | ₹32,710.45 |
25 | ₹3,148.24680 | ₹78,706.17 |
50 | ₹2,917.86000 | ₹1,45,893.00 |
100 | ₹2,799.62280 | ₹2,79,962.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ₹2,506.21285 | ₹5,01,242.57 |
400 | ₹2,287.27350 | ₹9,14,909.40 |