


SEAM8-30-S05.0-S-06-2-K | |
|---|---|
DigiKey Part Number | SAM12818TR-ND - Tape & Reel (TR) SAM12818CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM8-30-S05.0-S-06-2-K |
Description | CONN HD ARRAY PLUG 180P SMD GOLD |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-30-S05.0-S-06-2-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | High Density Array, Male | |
Number of Positions | 180 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.297" (7.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,040.77000 | ₹2,040.77 |
| 10 | ₹1,734.37800 | ₹17,343.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹1,329.74928 | ₹1,66,218.66 |