



SFM-105-02-L-DH-TR | |
|---|---|
DigiKey Part Number | SAM14490TR-ND - Tape & Reel (TR) SAM14490CT-ND - Cut Tape (CT) SAM14490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFM-105-02-L-DH-TR |
Description | CONN RCPT 10P 0.05 GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFM-105-02-L-DH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.183" (4.65mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 250VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹458.48000 | ₹458.48 |
| 10 | ₹389.70400 | ₹3,897.04 |
| 100 | ₹331.17370 | ₹33,117.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | ₹346.46554 | ₹1,12,601.30 |
| 650 | ₹268.28392 | ₹1,74,384.55 |
| 1,625 | ₹242.28474 | ₹3,93,712.70 |
| 3,250 | ₹225.85046 | ₹7,34,013.99 |

