
ERM5-010-04.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | 612-ERM5-010-04.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERM5-010-04.0-L-DV-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM5-010-04.0-L-DV-K-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-010-04.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹283.97000 | ₹283.97 |
100 | ₹253.54790 | ₹25,354.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | ₹229.01309 | ₹85,879.91 |
750 | ₹199.98328 | ₹1,49,987.46 |
1,125 | ₹170.55355 | ₹1,91,872.74 |
2,625 | ₹162.52739 | ₹4,26,634.40 |