
SSM-105-L-SV-BE-P-TR | |
|---|---|
DigiKey Part Number | 612-SSM-105-L-SV-BE-P-TR-ND - Tape & Reel (TR) 612-SSM-105-L-SV-BE-P-TRCT-ND - Cut Tape (CT) 612-SSM-105-L-SV-BE-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM-105-L-SV-BE-P-TR |
Description | CONN RCPT 5POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-105-L-SV-BE-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.290" (7.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹197.55000 | ₹197.55 |
| 10 | ₹167.54800 | ₹1,675.48 |
| 100 | ₹142.38820 | ₹14,238.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹132.69688 | ₹53,078.75 |
| 800 | ₹112.56869 | ₹90,054.95 |
| 1,200 | ₹98.77793 | ₹1,18,533.52 |
| 2,000 | ₹95.94431 | ₹1,91,888.62 |