
FTLF1721P1BCL | |
---|---|
DigiKey Part Number | 775-1080-ND |
Manufacturer | |
Manufacturer Product Number | FTLF1721P1BCL |
Description | TXRX SFP 2.67GB/S 3.3V 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 2667Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 2667Mbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |