
SW-02-04-T-S-585-200 | |
|---|---|
DigiKey Part Number | 612-SW-02-04-T-S-585-200-ND |
Manufacturer | |
Manufacturer Product Number | SW-02-04-T-S-585-200 |
Description | .200" FLEX STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.200" (5.08mm) Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.875" (22.225mm) | |
Length - Post (Mating) | 0.200" (5.080mm) | |
Length - Stack Height | 0.585" (14.859mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.55000 | ₹80.55 |