
T1M-02-GF-DV-K | |
|---|---|
DigiKey Part Number | 612-T1M-02-GF-DV-KTR-ND - Tape & Reel (TR) 612-T1M-02-GF-DV-KCT-ND - Cut Tape (CT) 612-T1M-02-GF-DV-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-02-GF-DV-K |
Description | CONN HEADER SMD 4POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-02-GF-DV-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.268" (6.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 250VAC, 353VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹306.58000 | ₹306.58 |
| 10 | ₹260.45500 | ₹2,604.55 |
| 25 | ₹244.11000 | ₹6,102.75 |
| 50 | ₹232.42460 | ₹11,621.23 |
| 100 | ₹221.32610 | ₹22,132.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | ₹182.64456 | ₹77,623.94 |
| 850 | ₹171.46334 | ₹1,45,743.84 |
| 1,275 | ₹156.55321 | ₹1,99,605.34 |
| 2,975 | ₹155.43425 | ₹4,62,416.89 |




