TCSD-05-D-15.50-01-F-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹1,098.21000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹1,101.04000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹1,103.88000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹1,109.55000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹860.99000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹1,181.38000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹861.93000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹1,111.44000
Datasheet
Image for TCSD-05-D-15.50-01-F-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-05-D-15.50-01-F-N

DigiKey Part Number
TCSD-05-D-15.50-01-F-N-ND
Manufacturer
Manufacturer Product Number
TCSD-05-D-15.50-01-F-N
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.29' (393.70mm)
Datasheet
 Datasheet
EDA/CAD Models
TCSD-05-D-15.50-01-F-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.039" (1.00mm)
Manufacturer
Samtec Inc.
Length
1.29' (393.70mm)
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCSD-05-D-15.07-01-NSamtec Inc.0TCSD-05-D-15.07-01-N-ND₹1,098.21000Parametric Equivalent
TCSD-05-D-15.20-01-NSamtec Inc.0TCSD-05-D-15.20-01-N-ND₹1,101.04000Parametric Equivalent
TCSD-05-D-15.35-01-NSamtec Inc.0TCSD-05-D-15.35-01-N-ND₹1,103.88000Parametric Equivalent
TCSD-05-D-15.70-01-NSamtec Inc.0TCSD-05-D-15.70-01-N-ND₹1,109.55000Parametric Equivalent
TCSD-05-D-15.75-01-F-NSamtec Inc.0TCSD-05-D-15.75-01-F-N-ND₹860.99000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹856.26000₹856.26
Manufacturers Standard Package