TCSD-10-S-10.10-01-F-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹686.92000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-10-S-10.10-01-F-N

DigiKey Part Number
TCSD-10-S-10.10-01-F-N-ND
Manufacturer
Manufacturer Product Number
TCSD-10-S-10.10-01-F-N
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Cable 0.842' (256.54mm, 10.10")
Datasheet
 Datasheet
EDA/CAD Models
TCSD-10-S-10.10-01-F-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
0.842' (256.54mm, 10.10")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.