
TCSD-17-D-15.00-01-F-N-SR | |
|---|---|
DigiKey Part Number | TCSD-17-D-15.00-01-F-N-SR-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-17-D-15.00-01-F-N-SR |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.25' (381.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-17-D-15.00-01-F-N-SR Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 1.25' (381.00mm) |
Series | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,408.97000 | ₹1,408.97 |
| 10 | ₹1,333.49200 | ₹13,334.92 |
| 25 | ₹1,256.14720 | ₹31,403.68 |
| 50 | ₹1,172.27980 | ₹58,613.99 |
| 100 | ₹1,098.66290 | ₹1,09,866.29 |
| 250 | ₹1,055.33144 | ₹2,63,832.86 |