TCSD-22-D-18.00-01-F-P02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹1,613.98000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹2,104.14000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹3,213.99000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹3,213.99000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹1,622.37000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹1,639.14000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹2,119.98000
Datasheet
Image for TCSD-22-D-18.00-01-F-P02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-22-D-18.00-01-F-P02

DigiKey Part Number
TCSD-22-D-18.00-01-F-P02-ND
Manufacturer
Manufacturer Product Number
TCSD-22-D-18.00-01-F-P02
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
44 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
EDA/CAD Models
TCSD-22-D-18.00-01-F-P02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
44
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,639.14000₹1,639.14
Manufacturers Standard Package