cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-25-D-28.40-01-F-N

DigiKey Part Number
612-TCSD-25-D-28.40-01-F-N-ND
Manufacturer
Manufacturer Product Number
TCSD-25-D-28.40-01-F-N
Description
IDC SOCKET CABLE ASSEMBLIES, 2.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket
Datasheet
 Datasheet
EDA/CAD Models
TCSD-25-D-28.40-01-F-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,070.30000₹2,070.30
10₹1,960.26700₹19,602.67
25₹1,886.61240₹47,165.31
50₹1,840.46760₹92,023.38
100₹1,505.91780₹1,50,591.78
250₹1,457.55452₹3,64,388.63
Manufacturers Standard Package