
TFSD-10-30-G-34.00-T-NDX | |
|---|---|
DigiKey Part Number | 612-TFSD-10-30-G-34.00-T-NDX-ND |
Manufacturer | |
Manufacturer Product Number | TFSD-10-30-G-34.00-T-NDX |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 2.83' (863.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFSD-10-30-G-34.00-T-NDX Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 2.83' (863.60mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,169.87000 | ₹3,169.87 |