Connector Header Through Hole 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH-105-01-L-D

DigiKey Part Number
TSH-105-01-L-D-ND
Manufacturer
Manufacturer Product Number
TSH-105-01-L-D
Description
2.00 MM SHROUDED TERMINAL STRIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TSH-105-01-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.126" (3.20mm)
Series
Contact Length - Post
0.097" (2.46mm)
Packaging
Tube
Overall Contact Length
0.302" (7.67mm)
Part Status
Active
Insulation Height
0.210" (5.33mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Features
End Shrouds
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Shrouded - 3 Wall
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹201.28000₹201.28
50₹163.72780₹8,186.39
100₹139.12670₹13,912.67
500₹123.56464₹61,782.32
1,000₹122.19014₹1,22,190.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.