TSM-106-01-G-SV-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₹18.04639
Datasheet

Similar


Harwin Inc.
In Stock: 3,780
Unit Price: ₹10.83000
Datasheet

Similar


Harwin Inc.
In Stock: 3,130
Unit Price: ₹15.21000
Datasheet
TSM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-106-01-G-SV-TR

DigiKey Part Number
TSM-106-01-G-SV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM-106-01-G-SV-TR
Description
CONN HEADER SMD 6POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-106-01-G-SV-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
350₹81.64080₹28,574.28
Manufacturers Standard Package