
TSW-225-29-T-S | |
|---|---|
DigiKey Part Number | 612-TSW-225-29-T-S-ND |
Manufacturer | |
Manufacturer Product Number | TSW-225-29-T-S |
Description | CONN HDR .200" 25POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 25 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-225-29-T-S Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹396.04000 | ₹396.04 |