
TW-01-11-T-S-160-112 | |
|---|---|
DigiKey Part Number | 612-TW-01-11-T-S-160-112-ND |
Manufacturer | |
Manufacturer Product Number | TW-01-11-T-S-160-112 |
Description | CONN BRD STACK 2.00 1POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-01-11-T-S-160-112 Models |
Category | Length - Post (Mating) 0.125" (3.175mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.160" (4.064mm) |
Series | Length - Tail 0.112" (2.845mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 1 | Contact Finish - Post (Mating) Tin |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.397" (10.084mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |