
TW-08-12-T-D-500-310 | |
|---|---|
DigiKey Part Number | 612-TW-08-12-T-D-500-310-ND |
Manufacturer | |
Manufacturer Product Number | TW-08-12-T-D-500-310 |
Description | CONN BRD STACK 2.00 16POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-08-12-T-D-500-310 Models |
Category | Length - Overall Pin 1.110" (28.194mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.300" (7.620mm) |
Series | Length - Stack Height 0.500" (12.700mm) |
Packaging Bulk | Length - Tail 0.310" (7.874mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 16 | Termination Solder |
Pitch 0.079" (2.00mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹201.31000 | ₹201.31 |