
TW-20-06-L-T-360-118 | |
|---|---|
DigiKey Part Number | 612-TW-20-06-L-T-360-118-ND |
Manufacturer | |
Manufacturer Product Number | TW-20-06-L-T-360-118 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 60 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.673" (17.094mm) | |
Length - Post (Mating) | 0.195" (4.950mm) | |
Length - Stack Height | 0.360" (9.144mm) | |
Length - Tail | 0.118" (2.997mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹786.49000 | ₹786.49 |