
TW-20-07-G-D-400-175 | |
|---|---|
DigiKey Part Number | 612-TW-20-07-G-D-400-175-ND |
Manufacturer | |
Manufacturer Product Number | TW-20-07-G-D-400-175 |
Description | CONN BRD STACK 2.00 40POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-20-07-G-D-400-175 Models |
Category | Length - Post (Mating) 0.177" (4.496mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.400" (10.160mm) |
Series | Length - Tail 0.175" (4.445mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 40 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 20.0µin (0.51µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.752" (19.101mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹705.42000 | ₹705.42 |