
TW-25-03-T-D-222-140 | |
|---|---|
DigiKey Part Number | 612-TW-25-03-T-D-222-140-ND |
Manufacturer | |
Manufacturer Product Number | TW-25-03-T-D-222-140 |
Description | CONN BRD STACK 2.00 50POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-25-03-T-D-222-140 Models |
Category | Length - Overall Pin 0.535" (13.589mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.173" (4.394mm) |
Series | Length - Stack Height 0.222" (5.638mm) |
Packaging Bulk | Length - Tail 0.140" (3.556mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 50 | Termination Solder |
Pitch 0.079" (2.00mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹392.22000 | ₹392.22 |