
UMPC-03-L-16-P-12.0-1 | |
|---|---|
DigiKey Part Number | 612-UMPC-03-L-16-P-12.0-1-ND |
Manufacturer | |
Manufacturer Product Number | UMPC-03-L-16-P-12.0-1 |
Description | CBL ASSEM MPOWER 3POS 16AWG 12" |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | UMPC-03-L-16-P-12.0-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,363.31000 | ₹1,363.31 |
| 10 | ₹1,158.20900 | ₹11,582.09 |