
YTS-105-01-S-Q | |
|---|---|
DigiKey Part Number | YTS-105-01-S-Q-ND |
Manufacturer | |
Manufacturer Product Number | YTS-105-01-S-Q |
Description | 2.00 MM FLEXYZ HIGH-DENSITY SOC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | YTS-105-01-S-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 4 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.250" (6.35mm) | |
Contact Length - Post | 0.090" (2.29mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹519.98000 | ₹519.98 |
| 25 | ₹470.58920 | ₹11,764.73 |
| 50 | ₹437.04240 | ₹21,852.12 |
| 100 | ₹416.54140 | ₹41,654.14 |
| 500 | ₹312.07992 | ₹1,56,039.96 |
| 1,000 | ₹277.60203 | ₹2,77,602.03 |
| 2,500 | ₹199.23279 | ₹4,98,081.97 |
| 5,000 | ₹174.44419 | ₹8,72,220.95 |