40 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-40-11-T-S-630-118-LL

DigiKey Part Number
612-ZW-40-11-T-S-630-118-LL-ND
Manufacturer
Manufacturer Product Number
ZW-40-11-T-S-630-118-LL
Description
CONN BRD STACK .100" 40POS
Customer Reference
Detailed Description
40 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZW-40-11-T-S-630-118-LL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.182" (4.623mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.630" (16.002mm)
Series
Length - Tail
0.118" (2.997mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Kinked Pin, Solder
Number of Positions
40
Contact Finish - Post (Mating)
Tin
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
1
Base Product Number
Length - Overall Pin
0.930" (23.622mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 73
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹300.99000₹300.99
25₹283.28560₹7,082.14
50₹265.58020₹13,279.01
100₹228.30570₹22,830.57
500₹208.50368₹1,04,251.84
Manufacturers Standard Package