


MD1161-D1536 | |
|---|---|
DigiKey Part Number | 585-1061-ND |
Manufacturer | SanDisk |
Manufacturer Product Number | MD1161-D1536 |
Description | MEMORY CARD FLASH 1.5GB |
Customer Reference | |
Detailed Description | Memory Card FLASH 1.5GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SanDisk | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | FLASH | |
Memory Size | 1.5GB | |
Speed | - | |
Technology | - | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,157.05000 | ₹12,157.05 |