
EU 2ZV1 | |
---|---|
DigiKey Part Number | EU2ZV1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EU 2ZV1 |
Description | DIODE STANDARD 200V 1A |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 400 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹25.03444 | ₹25,034.44 |
2,000 | ₹23.04800 | ₹46,096.00 |
3,000 | ₹22.02911 | ₹66,087.33 |
5,000 | ₹20.87804 | ₹1,04,390.20 |
7,000 | ₹20.19367 | ₹1,41,355.69 |
10,000 | ₹19.96650 | ₹1,99,665.00 |