Similar
Similar
Similar

FMXK-1086S | |
|---|---|
DigiKey Part Number | FMXK-1086S-ND |
Manufacturer | |
Manufacturer Product Number | FMXK-1086S |
Description | DIODE STANDARD 600V 8A TO220F2L |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220F-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 27 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220F-2L | |
Operating Temperature - Junction | -40°C ~ 150°C |


